
* Images are for reference only
R5F110PJGFB#10
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F110PJGFB#10
- JLCPCB Part #
- C3208111
- Package
- LFQFP-100(14x14)
- Description
- -40℃~+105℃ 12bit 16 Bit 16KB 2.4V~5.5V 24MHz 256KB 69 8KB 8bit Built-in FLASH RL78 LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 720
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9701
200+
$1.5364
720+
$1.4834
1440+
$1.4561
Welcome back, may I help you?