
* Images are for reference only
F1102NBGI8
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- F1102NBGI8
- JLCPCB Part #
- C2654493
- Package
- TQFN-36-EP(6x6)
- Description
- -40℃~+100℃ 330mA 4.75V~5.25V 9.5dB 9dB TQFN-36-EP(6x6) RF Mixers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.5603
200+
$4.4747
500+
$4.3168
1000+
$4.2395
Welcome back, may I help you?