
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | RENESAS | |
| Package | VFQFPN-36(6x6) | |
| Operating Temperature | -40℃~+100℃ | |
| RF Frequency Range | 698MHz~915MHz | |
| Current - Supply | 350mA | |
| IP3 | 41dBm | |
| LO Frequency Range | 848MHz~1.365GHz | |
| Number of Channels | 2 | |
| IF Frequency Range | 150MHz~450MHz | |
| Voltage - Supply | 4.75V~5.25V | |
| Gain/Loss | 9dB | |
| P1dB | 13.1dBm | |
| Noise Figure | 10dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
F1100NBGI8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | RENESAS | |
| Package | VFQFPN-36(6x6) | |
| Operating Temperature | -40℃~+100℃ | |
| RF Frequency Range | 698MHz~915MHz | |
| Current - Supply | 350mA | |
| IP3 | 41dBm | |
| LO Frequency Range | 848MHz~1.365GHz | |
| Number of Channels | 2 | |
| IF Frequency Range | 150MHz~450MHz | |
| Voltage - Supply | 4.75V~5.25V | |
| Gain/Loss | 9dB | |
| P1dB | 13.1dBm | |
| Noise Figure | 10dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F1100NBGI8. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The F1100NBGI8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.