
* Images are for reference only
R5F526TBADFP#30
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F526TBADFP#30
- JLCPCB Part #
- C25777211
- Package
- LFQFP-100(14x14)
- Description
- -40℃~+85℃ 120MHz 16KB 2.7V~5.5V 256KB 32 Bit 64KB 82 Built-in FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、External pin reset (NRST)、Built-in general-purpose timer、Hardware CRC、Built-in temperature sensor、True random number generator (TRNG)、Independent watchdog (IWDG) RXv3 LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 90
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$8.5057
10+
$8.2953
30+
$8.1556
90+
$8.0159
Welcome back, may I help you?