
* Images are for reference only
R7FS7G27G2A01CLK#AC0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7FS7G27G2A01CLK#AC0
- JLCPCB Part #
- C7272319
- Package
- TFLGA-145(7x7)
- Description
- -40℃~+85℃ 104 12bit 12bit 2.7V~3.6V 240MHz 32 Bit 3MB 640KB 64KB ARM Cortex-M4 Built-in FLASH TFLGA-145(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 416
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.9675
200+
$15.1495
416+
$14.6431
832+
$14.3931
Welcome back, may I help you?