
* Images are for reference only
EL8176FSZ-T7
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- EL8176FSZ-T7
- JLCPCB Part #
- C2060044
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1 100uV 110dB 130V/ms 1nA 2.4V~5.5V 28nV/√Hz@1kHz 31mA 400kHz 5.5V 500pA 55uA 700nV/℃ Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7651
200+
$0.6842
500+
$0.6601
1000+
$0.6473
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?