
* Images are for reference only
DF38324WV
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- DF38324WV
- JLCPCB Part #
- C3229126
- Package
- TQFP-100(12x12)
- Description
- -40℃~+85℃ 2.7V~5.5V 2KB 32KB 55 8 Bit 8MHz Built-in FLASH Others TQFP-100(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 119
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.1197
200+
$4.3044
500+
$4.1518
1000+
$4.0780
Welcome back, may I help you?