This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UPC78M12AHF-AZ

Extended
Manufacturer
RENESAS
MFR.Part #
UPC78M12AHF-AZ
JLCPCB Part #
C6902999
Package
TO-220-3
Description
-20℃~+85℃ 12V 30V Fixed Negative Over Current Protection TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.0435
200+ $2.4120
500+ $2.3315
1000+ $2.2913

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons