This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R7F100GLF3CFB#AA0

Extended
Manufacturer
RENESAS
MFR.Part #
R7F100GLF3CFB#AA0
JLCPCB Part #
C20353237
Package
LFQFP-64(10x10)
Description
-40℃~+105℃ 1.8V~5.5V 12KB 16 Bit 32MHz 54 8KB 96KB Built-in FLASH RL78 LFQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 90

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.2851
180+ $1.7099
540+ $1.6537
990+ $1.6248

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons