
* Images are for reference only
DF38104FPWV
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- DF38104FPWV
- JLCPCB Part #
- C1339644
- Package
- LQFP-64(10x10)
- Description
- -40℃~+85℃ 1.8V~5.5V 10MHz 10bit 1KB 32KB 39 8 Bit Built-in FLASH Others LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.9479
200+
$4.2369
500+
$4.0892
1000+
$4.0154
Welcome back, may I help you?