
* Images are for reference only
CYT2B73BADR0AZSGST
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- CYT2B73BADR0AZSGST
- JLCPCB Part #
- C6520247
- Package
- LQFP-64(10x10)
- Description
- -40℃~+105℃ 1.0625MB 100MHz、160MHz 128KB 12bit 2.7V~5.5V 32 Bit 49 96KB ARM Cortex-M4F、ARM Cortex-M0+ Built-in+External FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.5602
200+
$8.6032
500+
$8.3159
1500+
$8.1730
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?