
* Images are for reference only
DF38076RLP10V
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- DF38076RLP10V
- JLCPCB Part #
- C1339919
- Package
- TFLGA-85(7x7)
- Description
- -20℃~+75℃ 10MHz 10bit 16 Bit 2.7V~3.6V 2KB 52KB 55 Built-in FLASH Others TFLGA-85(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9777
200+
$3.0874
500+
$2.9798
1000+
$2.9253
Welcome back, may I help you?