This website requires JavaScript.
no-image

* Images are for reference only

DF38086RLP10WV

Extended
Manufacturer
RENESAS
MFR.Part #
DF38086RLP10WV
JLCPCB Part #
C3229198
Package
TFLGA-85(7x7)
Description
-40℃~+85℃ 1.8V~3.6V 10MHz 10bit、14bit 16 Bit 2KB 52KB 55 Built-in FLASH Others TFLGA-85(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.7550
200+ $3.7755
500+ $3.6435
1000+ $3.5775

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons