
* Images are for reference only
ISL78225ANEZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL78225ANEZ-T
- JLCPCB Part #
- C2658805
- Package
- TQFP-44(10x10)
- Description
- -40℃~+125℃@(TJ) 1MHz 4 4.75V~5.25V Boost Boost No TQFP-44(10x10) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4135
200+
$2.4820
500+
$2.3953
1000+
$2.3519
Welcome back, may I help you?