
* Images are for reference only
DF36109HWV
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- DF36109HWV
- JLCPCB Part #
- C5711303
- Package
- LFQFP-100(14x14)
- Description
- -40℃~+85℃ 10bit 10bit 128KB 16 Bit 20MHz 3V~5.5V 5KB 79 Built-in+External FLASH Others Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Hardware CRC、Touch function LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.8067
180+
$13.0912
540+
$12.6529
990+
$12.4378
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?