
* Images are for reference only
M30843FJGP#U5
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- M30843FJGP#U5
- JLCPCB Part #
- C6985387
- Package
- LFQFP-100(14x14)
- Description
- -20℃~+85℃ 16/32 Bit 24KB 32MHz 3V~5.5V 4KB 512KB 85 Built-in FLASH Others LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$81.8367
180+
$32.6541
540+
$31.5624
990+
$31.0230
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?