
* Images are for reference only
DF36037GFZV
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- DF36037GFZV
- JLCPCB Part #
- C3230697
- Package
- LFQFP-64(10x10)
- Description
- -20℃~+75℃ 10bit 16 Bit 20MHz 3KB 3V~5.5V 45 56KB Built-in FLASH Others LFQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.0388
200+
$4.6587
500+
$4.4958
1000+
$4.4152
Related Products
Welcome back, may I help you?