This website requires JavaScript.
no-image

* Images are for reference only

R5F51403ADFM#50

Extended
Manufacturer
RENESAS
MFR.Part #
R5F51403ADFM#50
JLCPCB Part #
C20351749
Package
LFQFP-64(10x10)
Description
-40℃~+85℃ 1.8V~5.5V 16KB 32 Bit 48MHz 4KB 53 64KB Built-in FLASH RXv2 LFQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.1280
200+ $1.6483
500+ $1.5920
1500+ $1.5647
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons