
* Images are for reference only
R5F21366CNFP#30
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F21366CNFP#30
- JLCPCB Part #
- C5716645
- Package
- LFQFP-64(10x10)
- Description
- -20℃~+85℃ 1.8V~5.5V 10bit 16 Bit 2.5KB 20MHz 32KB 4KB 59 8bit Built-in FLASH R8C LFQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.9952
160+
$5.5846
480+
$5.3980
960+
$5.3063