
* Images are for reference only
DF2148RVTE10V
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- DF2148RVTE10V
- JLCPCB Part #
- C3235923
- Package
- TQFP-100(14x14)
- Description
- -20℃~+75℃ 10MHz 10bit 128KB 16 Bit 2.7V~3.6V 4KB 74 8bit Built-in FLASH Others TQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 750
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.9062
200+
$8.4786
500+
$8.1802
1000+
$8.0334
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?