
* Images are for reference only
DF2144AVTE10V
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- DF2144AVTE10V
- JLCPCB Part #
- C3235960
- Package
- TQFP-100(14x14)
- Description
- -20℃~+75℃ 10MHz 10bit 128KB 16 Bit 2.7V~3.6V 74 8bit Built-in FLASH Others TQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.4425
200+
$15.2639
500+
$14.7277
1000+
$14.4629
Related Products
Welcome back, may I help you?