
* Images are for reference only
DF2140BVTE10V
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- DF2140BVTE10V
- JLCPCB Part #
- C6601433
- Package
- TQFP-100(14x14)
- Description
- -20℃~+75℃ 10MHz 16 Bit 2.7V~3.6V 4KB 64KB 74 Built-in FLASH Others TQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$62.0836
180+
$24.7716
540+
$23.9447
990+
$23.5360
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?