This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DF2144AFA20V

Extended
Manufacturer
RENESAS
MFR.Part #
DF2144AFA20V
JLCPCB Part #
C1345820
Package
QFP-100(14x14)
Description
-20℃~+75℃ 10bit 128KB 16 Bit 20MHz 4KB 4V~5.5V 74 8bit Built-in FLASH Others QFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 90

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $70.8745
200+ $27.4283
500+ $26.4650
1000+ $25.9881
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons