
* Images are for reference only
AT45DB021E-SHN-B
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- AT45DB021E-SHN-B
- JLCPCB Part #
- C22365784
- Package
- SOIC-8-208mil
- Description
- 1.65V~3.6V 100,000 cycles 14ms 20 Years 25uA 35ms@(2KB) 85MHz SPI SOIC-8-208mil NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 90
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.4677
10+
$2.1032
30+
$1.8753
90+
$1.6425
540+
$1.5365
990+
$1.4916
Related Products
Welcome back, may I help you?