
* Images are for reference only
M30624FGMGP#U5
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- M30624FGMGP#U5
- JLCPCB Part #
- C3207968
- Package
- LFQFP-100(14x14)
- Description
- -20℃~+85℃ 10bit 16 Bit 16MHz 2.2V~3.6V 20KB 256KB 85 8bit Built-in FLASH M16C/60 LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$50.4278
200+
$19.5150
500+
$18.8291
1000+
$18.4910
Related Products
Welcome back, may I help you?