This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AT25XE041B-MHN-T

Extended
Manufacturer
RENESAS
MFR.Part #
AT25XE041B-MHN-T
JLCPCB Part #
C22131696
Package
-
Description
1.65V~3.6V 100,000 Cycles 20 Years 25uA 2ms 45ms@(4KB) 4Mbit 85MHz SPI - NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 6000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3423
200+ $0.5366
500+ $0.5189
1000+ $0.5092

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons