
HI5667/6CA
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | RENESAS | |
| Package | - | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 5V | |
| Sampling Rate | 60MHz | |
| Features | 双极性输入 | |
| number of channels | 1 | |
| Resolution (Bits) | 8 |

* Images are for reference only
HI5667/6CA
Extended- Manufacturer
- MFR.Part #
- HI5667/6CA
- JLCPCB Part #
- C17241135
- Package
- -
- Description
- 0℃~+70℃ 1 5V 60MHz 8 - Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HI5667/6CA
Extended- Manufacturer
- MFR.Part #
- HI5667/6CA
- JLCPCB Part #
- C17241135
- Package
- -
- Description
- 0℃~+70℃ 1 5V 60MHz 8 - Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HI5667/6CA Specifications
HI5667/6CA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | RENESAS | |
| Package | - | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 5V | |
| Sampling Rate | 60MHz | |
| Features | 双极性输入 | |
| number of channels | 1 | |
| Resolution (Bits) | 8 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HI5667/6CA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HI5667/6CA Documents
HI5667/6CA datasheets or manufacturer documentation.
Datasheet: HI5667/6CA Datasheet (PDF)
HI5667/6CA Schematic Symbol & PCB Footprint
The HI5667/6CA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.