
* Images are for reference only
AT25SF041-SSHD-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- AT25SF041-SSHD-T
- JLCPCB Part #
- C161759
- Package
- SOIC-8
- Description
- -40℃~+85℃ 100,000 cycles 104MHz 10uA 2.5V~3.6V 20 Years 4Mbit 700us SPI SOIC-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2971
50+
$0.2356
150+
$0.2092
500+
$0.1764
2500+
$0.1618
5000+
$0.1346
10000+
$0.1327
20000+
$0.1315
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?