
* Images are for reference only
R5F104CFGLA#U0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F104CFGLA#U0
- JLCPCB Part #
- C3225821
- Package
- WFLGA-36(4x4)
- Description
- -40℃~+105℃ 1.6V~5.5V 10bit 12KB 16 Bit 26 32MHz 8KB 8bit 96KB Built-in FLASH RL78 WFLGA-36(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3559
200+
$0.9119
490+
$0.8799
980+
$0.8639
Welcome back, may I help you?