
* Images are for reference only
AT25FF081A-SSHN-B
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- AT25FF081A-SSHN-B
- JLCPCB Part #
- C19136558
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1.65V~3.6V 100,000 cycles 133MHz 20 Years 30uA 8Mbit SPI SOIC-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 98
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$1.8576
10+
$1.5847
30+
$1.4129
98+
$1.2363
490+
$1.1576
980+
$1.1223
Welcome back, may I help you?