This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

9ZML1233EKILF

Extended
Manufacturer
RENESAS
MFR.Part #
9ZML1233EKILF
JLCPCB Part #
C3611376
Package
VFQFPN-72(10x10)
Description
-40℃~+85℃ 12 3.135V~3.465V 400kHz VFQFPN-72(10x10) Clock Generators, PLLs, Frequency Synthesizers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 168

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.0328
200+ $3.8837
500+ $3.7473
1000+ $3.6798
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons