
* Images are for reference only
5962-89502012A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 5962-89502012A
- JLCPCB Part #
- C4369886
- Package
- CLCC-20(8.9x8.9)
- Description
- -55℃~+125℃ 1 1.1V/ns 15mV 20uA 33V 75dB CLCC-20(8.9x8.9) Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$72.7802
200+
$28.1652
500+
$27.1762
1000+
$26.6865
Welcome back, may I help you?