
* Images are for reference only
9ZML1252EKILF
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 9ZML1252EKILF
- JLCPCB Part #
- C3607536
- Package
- VFQFPN-72(10x10)
- Description
- -40℃~+85℃ 12 3.135V~3.465V 400MHz VFQFPN-72(10x10) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 168
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.3424
200+
$3.6156
500+
$3.4888
1000+
$3.4262
Welcome back, may I help you?