
* Images are for reference only
9DBU0631AKILF
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 9DBU0631AKILF
- JLCPCB Part #
- C1520312
- Package
- VFQFPN-40(5x5)
- Description
- -40℃~+85℃ 1 1.425V~1.575V 167MHz 6 VFQFPN-40(5x5) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7824
200+
$1.0773
490+
$1.0388
980+
$1.0211
Welcome back, may I help you?