
* Images are for reference only
R5F564MLHDFC#31
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F564MLHDFC#31
- JLCPCB Part #
- C3230165
- Package
- LFQFP-176(24x24)
- Description
- -40℃~+85℃ 120MHz 127 12bit 12bit 2.7V~3.6V 32 Bit 4MB 552KB 64KB Built-in FLASH RXv2 LFQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A002A1
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.3155
200+
$7.0885
500+
$6.8392
1000+
$6.7169
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →