
* Images are for reference only
9DBU0231AKILF
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 9DBU0231AKILF
- JLCPCB Part #
- C1540565
- Package
- QFN-24(4x4)
- Description
- -40℃~+85℃ 1 1.425V~1.575V 167MHz 2 QFN-24(4x4) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2539
200+
$1.2607
500+
$1.2156
1000+
$1.1947