
* Images are for reference only
8V19N490BDGI
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 8V19N490BDGI
- JLCPCB Part #
- C3612493
- Package
- CABGA-100(11x11)
- Description
- -40℃~+85℃ 1 2.949GHz 3.3V LVDS、LVPECL CABGA-100(11x11) Jitter Attenuators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 168
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.3078
200+
$9.4067
500+
$9.0773
1000+
$8.9143
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?