
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Jitter Attenuators | |
| Manufacturer | RENESAS | |
| Package | CABGA-100(11x11) | |
| RMS jitter | 74fs | |
| Output Level | LVDS、LVPECL | |
| Operating Temperature | -40℃~+95℃ | |
| Input | LVDS、LVPECL、LVCMOS | |
| Voltage - Supply | 1.7V~1.9V、3.2V~3.4V | |
| Features | Programmable phase and delay control、External oscillator interface、Automatic clock switching、Output synchronization、Built-in clock monitoring and loss-of-lock detection、Cascading function | |
| Output Frequency(Max) | 6GHz | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
8V19N880BDGI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Jitter Attenuators | |
| Manufacturer | RENESAS | |
| Package | CABGA-100(11x11) | |
| RMS jitter | 74fs | |
| Output Level | LVDS、LVPECL | |
| Operating Temperature | -40℃~+95℃ | |
| Input | LVDS、LVPECL、LVCMOS | |
| Voltage - Supply | 1.7V~1.9V、3.2V~3.4V | |
| Features | Programmable phase and delay control、External oscillator interface、Automatic clock switching、Output synchronization、Built-in clock monitoring and loss-of-lock detection、Cascading function | |
| Output Frequency(Max) | 6GHz | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 8V19N880BDGI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

8V19N880BDGI datasheets or manufacturer documentation.
Datasheet: 8V19N880BDGI Datasheet (PDF)
The 8V19N880BDGI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.