
* Images are for reference only
83026BMI-01LFT
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 83026BMI-01LFT
- JLCPCB Part #
- C6837671
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 2 3.135V~3.465V 350MHz Multi-channel fan-out/isolation drive、Output enable/shutdown SOIC-8 Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$15.7121
10+
$15.2319
Related Products
Welcome back, may I help you?