This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74LVC245ASOG

Extended
Manufacturer
RENESAS
MFR.Part #
74LVC245ASOG
JLCPCB Part #
C3587143
Package
SOIC-20
Description
-40℃~+85℃ 10uA 2.7V~3.6V 24mA 24mA 6.3ns@3.3V,50pF 74LVC 8 Bidirectional Schmitt trigger Tri-State SOIC-20 Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 56

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1609
200+ $0.0623
500+ $0.0601
1000+ $0.0590
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons