
* Images are for reference only
813N252BKI-04LFT
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 813N252BKI-04LFT
- JLCPCB Part #
- C2666285
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+85℃ 2 3.135V~3.465V 312.5MHz QFN-32-EP(5x5) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.3729
200+
$17.5589
500+
$16.9424
1000+
$16.6375
Welcome back, may I help you?