
* Images are for reference only
R5F104MLGFB#10
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F104MLGFB#10
- JLCPCB Part #
- C3230748
- Package
- LFQFP-80(12x12)
- Description
- -40℃~+105℃ 10bit 16 Bit 2.4V~5.5V 32MHz 48KB 512KB 64 8KB 8bit Built-in FLASH RL78 LFQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 952
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9528
200+
$1.5301
500+
$1.4771
952+
$1.4498
Welcome back, may I help you?