
* Images are for reference only
74HC564FPEL-E
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 74HC564FPEL-E
- JLCPCB Part #
- C3826328
- Package
- -
- Description
- -40℃~+125℃ 1 137MHz 28ns@6V,50pF 2V~6V 3.5pF 7.8mA 7.8mA 74HC Series 8 8uA D-Type Rising Edge - Flip Flops ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0841
200+
$0.4205
500+
$0.4060
1000+
$0.3979
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?