This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F564MJDGFC#V1

Extended
Manufacturer
RENESAS
MFR.Part #
R5F564MJDGFC#V1
JLCPCB Part #
C20352172
Package
LFQFP-176(24x24)
Description
-40℃~+105℃ 120MHz 127 2.7V~3.6V 32 Bit 3MB 512KB 64KB Built-in FLASH RXv2 LFQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 40

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $44.1527
200+ $17.6178
480+ $17.0299
1000+ $16.7376
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons