
* Images are for reference only
74FCT157TQ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 74FCT157TQ
- JLCPCB Part #
- C3227476
- Package
- PDIP-48
- Description
- -40℃~+85℃ 15mA 4.75V~5.25V 48mA Single Supply PDIP-48 Signal Switches, Multiplexers, Decoders
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3112
200+
$0.1205
500+
$0.1162
1000+
$0.1141
Welcome back, may I help you?