
* Images are for reference only
74FCT157ATQG
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 74FCT157ATQG
- JLCPCB Part #
- C3233438
- Package
- SSOP-16-150mil
- Description
- -40℃~+85℃ 15mA 4.75V~5.25V 48mA Multiplexer Single Supply SSOP-16-150mil Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 97
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3097
19400+
$0.1199
48500+
$0.1156
97000+
$0.1135
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?