This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74FCT157CTQG

Extended
Manufacturer
RENESAS
MFR.Part #
74FCT157CTQG
JLCPCB Part #
C3233466
Package
SSOP-16-150mil
Description
-40℃~+85℃ 15mA 4.75V~5.25V 48mA Multiplexer Single Supply SSOP-16-150mil Signal Switches, Multiplexers, Decoders ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 29

Full Reel: 97

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3102
19400+ $0.1201
48500+ $0.1158
97000+ $0.1137

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons