
* Images are for reference only
72V70200PFG8
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 72V70200PFG8
- JLCPCB Part #
- C6463849
- Package
- TQFP-100(14x14)
- Description
- -40℃~+85℃ 3V~3.6V Single Supply TQFP-100(14x14) Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.9504
200+
$14.7433
750+
$14.2504
1500+
$14.0080
Welcome back, may I help you?