
* Images are for reference only
R5F10Y44ASP#50
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F10Y44ASP#50
- JLCPCB Part #
- C2054296
- Package
- SSOP-16-4.4mm
- Description
- -40℃~+85℃ 10 10bit 128Byte 16 Bit 1KB 20MHz 2V~5.5V Built-in FLASH RL78 SSOP-16-4.4mm Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4833
200+
$0.1879
500+
$0.1815
1000+
$0.1783
Welcome back, may I help you?