This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

72V3672L10PFG

Extended
Manufacturer
RENESAS
MFR.Part #
72V3672L10PFG
JLCPCB Part #
C1523024
Package
TQFP-120(14x14)
Description
0℃~+70℃ 100MHz 3.15V~3.45V 6.5ns 8Kx36x2 Bidirectional Synchronous Yes 输出使能、异步全局复位 TQFP-120(14x14) FIFOs Memory ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 45

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $98.7426
200+ $38.2123
500+ $36.8702
1000+ $36.2055

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons